text.skipToContent text.skipToNavigation

Manufacturer Part #

1622500-1

LR Series Ø 2.3 x 6.2 mm 4.7 kOhm ±1 % 0.6 W ±50 ppm/°C Thin Film Axial Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.2mm x D  2.3mm
Height - Max: 2.3mm
Dielectric Withstanding Voltage: 700V
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$48.00
USD
Quantity
Web Price
4,000
$0.012
16,000
$0.01
40,000
$0.0098
100,000
$0.0096
160,000+
$0.0095
Product Variant Information section