text.skipToContent text.skipToNavigation

Manufacturer Part #

1622548-1

LR1 1% 68K

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 68kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.2mm x D  2.3mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
80,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$32.80
USD
Quantity
Web Price
4,000+
$0.0082
Product Variant Information section