text.skipToContent text.skipToNavigation

Manufacturer Part #

1622796-2

YR1 0.1% 100R

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Technology: Thin Film
Working Voltage-Nom: 250V
Operating Temp Range: -65°C to +155°C
Dimension: L  6.3mm x D  2.3mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$118.00
USD
Quantity
Web Price
1,000+
$0.118
Product Variant Information section