text.skipToContent text.skipToNavigation

Manufacturer Part #

1622820-2

3520 Series 6432 100 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.4mm x W  3.2mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$213.60
USD
Quantity
Web Price
4,000
$0.0534
8,000
$0.047
12,000
$0.0467
16,000+
$0.0465
Product Variant Information section