text.skipToContent text.skipToNavigation

Manufacturer Part #

1622820-4

3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.105
50
$0.0832
100
$0.0799
500
$0.0727
1,500+
$0.0681