text.skipToContent text.skipToNavigation

Manufacturer Part #

1623402-1

CRG1206 1% 100K

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.55mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$19.00
USD
Quantity
Web Price
5,000+
$0.0038
Product Variant Information section