text.skipToContent text.skipToNavigation

Manufacturer Part #

1623819-9

18 x 6.4 x 6.4 mm 4 W 0.022 Ohm ±5% ±350 ppm/°C Axial Low Ohmic Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.022Ω
Rated Power: 4W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +155°C
Dimension: L  18mm x W  6.4mm x H  6.4mm
Height - Max: 6.4mm
Dielectric Withstanding Voltage: 2000V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$44.00
USD
Quantity
Web Price
100+
$0.44
Product Variant Information section