text.skipToContent text.skipToNavigation

Manufacturer Part #

1623927-4

CFR16 5% 10K

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -450ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.5mm x D  1.85mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$23.00
USD
Quantity
Web Price
5,000+
$0.0046
Product Variant Information section