text.skipToContent text.skipToNavigation

Manufacturer Part #

1625827-5

TL3A R01 1%

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Foil
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.4mm x W  3.2mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,520.00
USD
Quantity
Web Price
2,000
$0.76
4,000+
$0.61
Product Variant Information section