text.skipToContent text.skipToNavigation

Manufacturer Part #

1625854-1

SMT Zero Ohm Link Circuit Probe Pad 1206

Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 1.25mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.36
100
$0.34
250
$0.32
500+
$0.305