text.skipToContent text.skipToNavigation

Manufacturer Part #

1676153-1

RN 0805 10K 0.1% 10PPM CUT LENGTH

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
250
Minimum Order:
250
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Total
$118.75
USD
Quantity
Web Price
750+
$0.475
Product Variant Information section