text.skipToContent text.skipToNavigation

Manufacturer Part #

1676268-1

25.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 25.5kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$295.00
USD
Quantity
Web Price
250
$1.18
500
$1.00
1,000
$0.98
1,250
$0.975
3,750+
$0.945
Product Variant Information section