text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.325
Total:

$325.00

USD
Attributes
Attributes Table
Resistance 56.2Ω
Rated Power 0.1W
Tolerance (%) ±0.1%
Temp Coefficient ±10ppm/°C
Technology Thin Film
Working Voltage-Nom 100V
Operating Temp Range -55°C to +155°C
Case Size 0805 (2012 Metric)
Height - Max 0.65mm
No. of Terminations 2
Overload Voltage - Max 200V