text.skipToContent text.skipToNavigation

Manufacturer Part #

1879004-5

Metal Oxide Film 33K Ohm ± 5 % 7W ± 200ppm/°C 750 V Axial Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 7W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 750V
Operating Temp Range: -55°C to +155°C
Dimension: L  8.5mm x D  41mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Total
$850.00
USD
Quantity
Web Price
200
$0.51
600
$0.435
1,000
$0.425
3,000
$0.415
5,000+
$0.41
Product Variant Information section