text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order:Order inventroy details 5,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.10
Total:

$100.00

USD
Attributes
Attributes Table
Resistance 10Ω
Rated Power 0.063W
Tolerance (%) ±0.1%
Temp Coefficient ±25ppm/°C
Technology Thin Film
Working Voltage-Nom 25V
Operating Temp Range -55°C to +155°C
Case Size 0402 (1005 Metric)
Dimension L  1mm x W  0.5mm x H  0.3mm
No. of Terminations 2