text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1625892-1

3W SM M/OX 5% 1K0

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  16mm x D  5.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$32.70
USD
Quantity
Web Price
1,000+
$0.0327
Product Variant Information section