text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1676913-6

Thin Film 1K Ohm 0.1% 0.25W ±15ppm/°C Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Technology: Thin Film
Working Voltage-Nom: 250V
Operating Temp Range: -65°C to +155°C
Dimension: L  6.3mm x D  2.3mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
120,000
Factory Stock:Factory Stock:
0
Total
$174.00
USD
Quantity
Web Price
1,000
$0.174
3,000
$0.144
4,000
$0.143
10,000
$0.14
15,000+
$0.139
Product Variant Information section