text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1676913-7

YR1 0.1% 1M0

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Technology: Thin Film
Working Voltage-Nom: 250V
Operating Temp Range: -65°C to +155°C
Dimension: L  6.3mm x D  2.3mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
6,000
Factory Stock:Factory Stock:
0
Total
$200.00
USD
Quantity
Web Price
1,000
$0.20
3,000
$0.168
4,000
$0.167
10,000
$0.163
15,000+
$0.162
Product Variant Information section