text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1879378-5

TLR Series 2512 3 W 0.003 Ohm ±1% ±50 ppm/°CSMT Current Sensing Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.003Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.53
USD
Quantity
Web Price
1
$0.53
100
$0.38
250
$0.36
500
$0.34
1,000+
$0.325
Product Variant Information section