text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1879495-2

100 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Thick Film

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.45mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$21.50
USD
Quantity
Web Price
5,000
$0.0043
20,000
$0.0036
75,000
$0.0035
200,000
$0.0035
500,000+
$0.0034
Product Variant Information section