text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $6.32
Total:

$632.00

USD
Attributes
Attributes Table
Resistance 75Ω
Rated Power 0.122W
Temp Coefficient ±200ppm/°C
Capacitance 330pF
Dielectric C0G
Tolerance (%) ±2%