text.skipToContent text.skipToNavigation

Manufacturer Part #

2176299-7

Power Resistor Off The Board

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 500W
Tolerance (%): ±5%
Temp Coefficient: ±440ppm/°C
Working Voltage-Nom: 1kV
Dimension: L  335mm x W  60mm x H  30mm
No. of Terminations: 2
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
1
Total
$523.70
USD
Quantity
Web Price
1
$60.20
3
$56.33
10
$52.37
20
$50.22
40+
$48.16
Product Variant Information section