text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1622826-1

CRG Series 0402 2.2 kOhm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.35mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
200,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5.00
USD
Quantity
Web Price
10,000+
$0.0005
Product Variant Information section