text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1879216-1

CPF Series 0402 130 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Precision Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 130kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
21,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$156.00
USD
Quantity
Web Price
1,000
$0.156
2,000
$0.128
3,000
$0.127
4,000
$0.126
5,000+
$0.125