text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1879216-5

CPF Series 0402 200 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.39
USD
Quantity
Web Price
1
$0.385
50
$0.295
100
$0.28
250
$0.26
500+
$0.25