text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250 $0.49
1,250+ $0.475
Total:

$122.50

USD
Attributes
Attributes Table
Resistance 118Ω
Rated Power 0.1W
Tolerance (%) ±0.1%
Temp Coefficient ±15ppm/°C
Technology Thin Film
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.55mm
No. of Terminations 2
Overload Voltage - Max 150V