text.skipToContent text.skipToNavigation

Manufacturer Part #

3020-01108-0

DMS Series 100 A 100 mV 0.001 Ohm Base-Mounted Current Shunt

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1mΩ
Rated Power: 10W
Tolerance (%): ±0.25%
Temp Coefficient: ±15ppm/°C
Technology: Metal Film
Operating Temp Range: -40°C to +60°C
Dimension: L  50.8mm x W  31.7mm
Height - Max: 42.7m
No. of Terminations: 2
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.75
USD
Quantity
Web Price
5
$25.95
15
$22.76
25
$22.20
50
$21.47
100+
$20.76
Product Variant Information section