text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1676480-6

CRG Series 0402 470 Ohm ±1 % 0.063 W ±100 ppm/°C SMT Thick Film Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
200,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$8.00
USD
Quantity
Web Price
10,000+
$0.0008