text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1676480-9

CRG Series 0402 4.7 kOhm ±1% 0.063 W SMT Thick Film Chip Resistor

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
180,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$8.00
USD
Quantity
Web Price
10,000+
$0.0008