text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1879208-3

CPF Series 0402 10 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 63mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.53
USD
Quantity
Web Price
1
$0.53
50
$0.405
100
$0.385
250
$0.36
500+
$0.345