text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1879208-9

Thin Film Resistors - SMD CPF 0402 18K 0.1% 25PPM 1K RL

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 18kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$822.00
USD
Quantity
Web Price
1,000
$0.194
3,000
$0.139
4,000
$0.137
10,000
$0.132
15,000+
$0.13
Product Variant Information section