text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1879021-1

Res Wirewound 220 Ohm 5% 3W ±200ppm/°C Molded SMD T/R

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Working Voltage-Nom: 500V
Operating Temp Range: -80°C to +280°C
Dimension: L  12mm x W  5.5mm x H  5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
2,000
$0.235
4,000
$0.22
5,000
$0.21
15,000+
$0.20
Product Variant Information section