text.skipToContent text.skipToNavigation

Manufacturer Part #

850F10RE

89 Series 10 Ohm ±1% 50 W Axial Terminal Wirewound METAL-MITE Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ohmite 850F10RE - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 1.17kV
Operating Temp Range: -55°C to +275°C
Dimension: L  49.1mm x W  14.2mm x H  14.8mm
Height - Max: 14.8mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$294.50
USD
Quantity
Web Price
1
$6.01
10
$5.94
30
$5.89
75
$5.85
200+
$5.76
Product Variant Information section