text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.109
6,000+ $0.106
Total:

$109.00

USD
Attributes
Attributes Table
Resistance 56kΩ
Rated Power 0.063W
Tolerance (%) ±0.1%
Temp Coefficient ±25ppm/°C
Technology Thin Film
Working Voltage-Nom 50V
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Height - Max 0.6mm
No. of Terminations 2
Overload Voltage - Max 100V
Moisture Sensitivity Level 1