text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.0563
3,000 $0.0507
10,000 $0.0499
20,000 $0.0495
40,000+ $0.049
Total:

$56.30

USD
Attributes
Attributes Table
Resistance 200Ω
Rated Power 0.063W
Tolerance (%) ±1%
Temp Coefficient ±50ppm/°C
Technology Thin Film
Operating Temp Range -55°C to +155°C
Case Size 0603 (1608 Metric)
Dimension L  1.55mm x W  0.8mm x H  0.45mm
No. of Terminations 2
Moisture Sensitivity Level 1