text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1879504-4

CRGH0603 1% 1K0 0.2W

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.45mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$17.50
USD
Quantity
Web Price
5,000+
$0.0035
Product Variant Information section