text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000003908JAC00

AC Series Ø4.8 x 13 mm 3 W 3.9 Ohm ±5 % ±100 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.9Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  13mm x D  4.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$270.00
USD
Quantity
Web Price
500
$0.54
1,000
$0.44
1,500
$0.435
2,500+
$0.43
Product Variant Information section