text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000004700JAC00

AC Series Ø4.8x13mm 3 W 470 Ohm ±5% 100 to 180 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: 100ppm/°C to 180ppm/°C
Technology: Wirewound
Operating Temp Range: -40°C to +275°C
Dimension: L  13mm x D  4.8mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
31,000
Germany (Online Only):
31,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$202.50
USD
Quantity
Web Price
500
$0.405
1,000
$0.385
1,500
$0.365
2,000
$0.345
2,500+
$0.33
Product Variant Information section