text.skipToContent text.skipToNavigation

Manufacturer Part #

AC04000001500JAC00

AC Series Ø 5.5 x 16.5 mm 150 Ohm 4 W ±5 % -10 to -80 ppm/K Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 4W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Technology: Wirewound
Operating Temp Range: -40°C to +275°C
Dimension: L  16.5mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$132.50
USD
Quantity
Web Price
500
$0.265
1,000
$0.25
2,000
$0.24
2,500+
$0.225
Product Variant Information section