text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402FR-07249RL

RES SMD 249 OHM 1% 1/16W 0402

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 249Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.37mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$22.00
USD
Quantity
Web Price
10,000
$0.0022
50,000
$0.0018
200,000
$0.0018
400,000
$0.0018
1,000,000+
$0.0017
Product Variant Information section