text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402FR-0737K4L

RES SMD 37.4K OHM 1% 1/16W 0402

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 37.4kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.32mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$23.00
USD
Quantity
Web Price
10,000
$0.0023
40,000
$0.0019
100,000
$0.0019
250,000
$0.0018
400,000+
$0.0018
Product Variant Information section