text.skipToContent text.skipToNavigation

Manufacturer Part #

AC05000002207JAC00

AC Series Ø7.5x18 mm 5 W 0.22 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Dimension: L  18mm x D  7.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$645.00
USD
Quantity
Web Price
500
$0.79
1,000
$0.645
1,500
$0.64
2,000
$0.635
2,500+
$0.63
Product Variant Information section