text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0805FR-07200RL

AC Series 0805 200 Ohm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.00
USD
Quantity
Web Price
5,000
$0.0036
20,000
$0.003
75,000
$0.003
125,000
$0.0029
250,000+
$0.0029
Product Variant Information section