text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1206FR-07120RL

AC Series 1206 0.25 W 120 Ω ±1% ±100 ppm/°C Automotive Thick Film Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,770,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$35.00
USD
Quantity
Web Price
5,000
$0.007
15,000
$0.0055
50,000
$0.0054
100,000
$0.0053
200,000+
$0.0052
Product Variant Information section