text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.0097
Total:

$48.50

USD
Attributes
Attributes Table
Resistance 1.5Ω
Rated Power 0.25W
Tolerance (%) ±1%
Temp Coefficient ±200ppm/°C
Technology Thick Film
Working Voltage-Nom 200V
Operating Temp Range -55°C to +155°C
Case Size 1206 (3216 Metric)
Dimension L  3.1mm x W  1.6mm
Height - Max 0.65mm
Dielectric Withstanding Voltage 500V
Overload Voltage - Max 400V
Moisture Sensitivity Level 1