text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1210FR-071K74L

AC Series 1210 1.74 kOhm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.74kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$88.00
USD
Quantity
Web Price
5,000
$0.0176
15,000
$0.0146
25,000
$0.0145
50,000
$0.0143
100,000+
$0.0141
Product Variant Information section