text.skipToContent text.skipToNavigation

Manufacturer Part #

AC2010FK-071K5L

AC Series 2010 470 kOhm ±5% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Dimension: L  5mm x W  2.5mm
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$116.80
USD
Quantity
Web Price
4,000
$0.0292
8,000
$0.0244
16,000
$0.024
20,000
$0.0239
60,000+
$0.0234
Product Variant Information section