text.skipToContent text.skipToNavigation

Manufacturer Part #

AC2512FK-0710KL

AC Series 2512 1 W 10 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
56,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$222.40
USD
Quantity
Web Price
4,000
$0.0556
8,000
$0.0454
12,000
$0.045
16,000
$0.0447
20,000+
$0.0445
Product Variant Information section