text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0402FR-074K7L

AF Series 0402 0.625 W 4.7 kOhm ±1 % ±100 ppm/°C Anti-Sulfurated Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.625W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.37mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$48.00
USD
Quantity
Web Price
10,000
$0.0048
40,000
$0.0022
100,000
$0.0021
250,000
$0.002
400,000+
$0.0019
Product Variant Information section