text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0603FR-07301RL

AF Series 0603 301 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1742
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 301Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16.00
USD
Quantity
Web Price
5,000
$0.0032
20,000
$0.0023
75,000
$0.0022
200,000
$0.0021
500,000+
$0.0021
Product Variant Information section